- Home ›
- All Products›
- 8-1609969-9
8-1609969-9
TE Connectivity / AMP Brand
KEP 7A 1S HIGH PLUS SP BS WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 7A 1S HIGH PLUS SP BS WYE 520 VAC
Search Keywords: 816099699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1609969-9
-
Alias/AKA:7KEPS10BBSWVM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-25 – 85 °C
-
Leakage Current (Max) (230VAC, 50Hz):5
-
3-Phase Filter Current Rating:7 A
-
Filter Type:3-Phase Power Line
-
Wiring Configuration:WYE (4 wire + ground)
-
Mount Style:Flanged
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
4
$249.55
8
$153.57
12
$121.58
15 +
$119.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments