- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8-1608047-1
8-1608047-1
TE Connectivity / AMP Brand
Electromechanical Relay 4PDT 5A 24VAC 160Ohm Stud Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 5A 24VAC 160Ohm Stud Mount
Search Keywords: 816080471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1608047-1
-
Alias/AKA:15614Q2LC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Stud Mount
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:160 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$14.54
10
$8.48
25
$7.83
50
$7.17
100
$6.88
250 +
$6.44
Click for Quote
Log in
to unlock special pricing