- Home ›
- All Products›
- 815712-SF
815712-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 27000uH 10kHz 0.5A 0.79Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 27000uH 10kHz 0.5A 0.79Ohm DCR Thru-Hole
Search Keywords: 815712SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815712-SF
-
Alias/AKA:RN216-0.5-02-27M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.30
100
$1.18
250
$1.16
500
$1.14
1,000
$1.11
2,500
$1.06
5,000
$1.01
7,500 +
$1.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments