- Home ›
- All Products›
- 815702-SF
815702-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 700 µH - 4 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 700 µH - 4 A - RN Series.
Search Keywords: 815702SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815702-SF
-
Alias/AKA:RN212-4-02-0M7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$1.51
250
$1.25
500
$1.17
1,000
$1.14
2,500
$1.06
5,000 +
$1.05
Click for Quote
Log in
to unlock special pricing