- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 8-154719-3
8-154719-3
TE Connectivity / AMP Brand
PL INSULATOR REC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PL INSULATOR REC
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark I
- Receptacle Style = Straight
- Number of Positions = 1
Search Keywords: 81547193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-154719-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Positive Lock Receptacle Insulator
-
Dimension:7.19 x 24.26 x 9.83 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0899
3,000
$0.0897
6,000
$0.0895
9,000
$0.0893
18,000
$0.0549
27,000
$0.0435
36,000 +
$0.0426
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments