- Home ›
- All Products›
- 8-1532021-2
8-1532021-2
TE Connectivity / AMP Brand
MCDR3-B-21P6Q9-72.0
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCDR3-B-21P6Q9-72.0
Search Keywords: 815320212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1532021-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Type:Stranded per MIL-W-22759/33
-
Connector Style:Plug
-
Contact Type:Pin
-
Product Type:Connector
-
Number of Positions:21
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Comment:Also available in commercial grade.
-
Insulation Color:Black
-
Preloaded:Yes
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Thickness:50 µin
-
Mounting Hardware:None
-
Contact Mating Area Plating Material:Gold
-
Lead Length:72 in, 1828.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
6
$196.19
13
$111.45
19
$90.57
25 +
$88.74
Click for Quote
Log in
to unlock special pricing