- Home ›
- All Products›
- 8-1532011-1
8-1532011-1
TE Connectivity / AMP Brand
MCK-XX-25SRT1
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MCK-XX-25SRT1
Search Keywords: 815320111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1532011-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Preloaded:Yes
-
Shell Plating Finish:Yellow Chromate
-
Shell Plating Material:Cadmium
-
Mounting Hardware:Jackpost Assembly
-
Connector Style:Receptacle
-
Contact Mating Area Plating Thickness:50 µin
-
Termination Post Length:.109 in, 2.77 mm
-
Product Type:Connector
-
PCB Mount Orientation:Right Angle
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Contact Type:Socket
-
Comment:Also available in military grade.
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:25
-
PCB Mounting Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
8
$705.42
16
$372.31
24
$256.04
32 +
$250.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments