- Home ›
- All Products›
- 8-1513634-1
8-1513634-1
TE Connectivity / AMP Brand
1513634-1 ANTENNA WITH EVB ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1513634-1 ANTENNA WITH EVB ASSY
Search Keywords: 815136341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1513634-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Width:3.956 in, 100.5 mm
-
Precision Level:Standard
-
Mounting Type:Surface Mount
-
Product Height:.277 in, 7.05 mm
-
Port Configuration:Single Port
-
VSWR (Max):<3:1
-
Antenna Type:Eval Board
-
Packaging Method:Box & Carton
-
Gain (Max):0 dB
-
Impedance:50 Ω
-
Wireless Application:GNSS
-
Band Type:Single Band
-
Product Length:3.976 in, 101 mm
-
Applicable Region:Global
-
Polarization:Right Hand Circular
-
Antenna Style:PCB
-
Mounting Location:Internal/Embedded
-
Product Weight:21.63 g, .763 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$51.80
50
$31.87
75
$25.23
100 +
$24.73
Click for Quote
Log in
to unlock special pricing