- Home ›
- All Products›
- 8-1474644-9
8-1474644-9
TE Connectivity / AMP Brand
FSN-52A-2
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-52A-2
Search Keywords: 814746449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1474644-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pin Arrangement (Left):A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:2
-
Operating Voltage:300 VAC
-
Circuit Application:Power
-
Number of Rows:1
-
Contact Current Rating (Max):4 A
-
Impedance:176 Ω
-
Pin Arrangement (Right):A
-
Number of Conductors:2
-
Connector System:Wire-to-Board
-
Compatible With Discrete Wire Type:Solid
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:24 AWG, .204 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:2 in, 50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.341
500
$1.006
750
$0.939
1,000 +
$0.920
Click for Quote
Log in
to unlock special pricing