- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-146252-0
8-146252-0
TE Connectivity / AMP Brand
60 MODII HDR DRST B/A .100 LF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
60 MODII HDR DRST B/A .100 LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 60
- Mating Post Length = 8.08 mm
Search Keywords: 81462520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-146252-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
655
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
15
$25.04
50
$24.98
100
$24.91
250
$24.85
500
$13.12
750
$9.02
1,000 +
$8.84
Click for Quote
Log in
to unlock special pricing