- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-146250-6
8-146250-6
TE Connectivity / AMP Brand
72 MODII HDR DRST B/A .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
72 MODII HDR DRST B/A .100CL
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 72
- Mating Post Length = 8.08 mm
Search Keywords: 81462506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-146250-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:72
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
You may purchase all in-stock quantity of 90
Stock lot only:
90
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/28/26