- Home ›
- All Products›
- 8-1437572-3
8-1437572-3
TE Connectivity / AMP Brand
TPF13C2=PUSHBUTTON SWITCH
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPF13C2=PUSHBUTTON SWITCH
Search Keywords: 814375723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437572-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting Angle:Vertical
-
Contact Base Material:Copper Alloy
-
Actuator Profile:Extended
-
Switch Contact Plating Material:Silver
-
Number of Actuators:Single
-
Support Bracket:Without
-
Illuminated:No
-
Case Material:Polyester
-
Actuator Style:Round
-
Actuator Material:Polyamide
-
Comment:No center terminal
-
Temperature Rating:High
-
Packaging Method:Bulk
-
Switch Type:Pushbutton
-
Termination Type:Wire Lugs
-
Bushing Style:Threaded
-
Tactile:No
-
Low Profile:No
-
Dust Proof:No
-
Actuator Color:Red
-
Bushing Thread Size:1/4-40
-
Process Sealed:No
-
ESD Grounding Terminal:Without
-
Ganged:No
-
Snap Action:Without
-
Operating Function:NO, Momentary
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Length:.16 in, 4.06 mm
-
Button Width:.132 in, 3.35 mm
-
Thread Size:1/4-40 UNS-2A
-
Actuator Force:50 – 400 g, 1.77 – 14.11 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
63
$63.14
125
$33.70
188
$23.65
250 +
$23.18
Click for Quote
Log in
to unlock special pricing