- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8-1437567-3
8-1437567-3
TE Connectivity / AMP Brand
Switch Push Button N.C. SPST Round Plunger 3A 125VAC Solder Lug Panel Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Push Button N.C. SPST Round Plunger 3A 125VAC Solder Lug Panel Mount Loose Piece
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 3A
- Operating Function = Normally Closed, Momentary
Search Keywords: 814375673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437567-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:11.9 x 11.9 x 26.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
412
Can Ship immediately
Minimum Order Quantity:
25