- Home ›
- All Products›
- 8-1415898-6
8-1415898-6
TE Connectivity / AMP Brand
RTSETA12
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RTSETA12
Search Keywords: 814158986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1415898-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Special Features:W Pre-Make Contact
-
Coil Power Rating DC:400 mW
-
Length Class (Mechanical):25 – 30 mm
-
Environmental Category of Protection:RTII
-
Coil Magnetic System:Bistable, 1 Coil, Polarized
-
Coil Special Features:UL Coil Insulation Class F
-
Height Class (Mechanical):15 – 16 mm
-
Power Relay Type:Standard
-
Width Class (Mechanical):12 – 16 mm
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Insulation Initial Dielectric Between Open Contacts:1250 Vrms
-
Contact Current Class:10 – 20 A, 16 A
-
Coil Resistance:360 Ω
-
Product Length:1.142 in, 29 mm
-
Insulation Special Features:Tracking Index of Relay Base PTI250V
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Contact Material:W + AgSnO2
-
Coil Power Rating Class:300 – 400 mW, 400 – 500 mW
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Tube
-
Insulation Initial Dielectric Between Coil & Contact Class:5000 V
-
Coil Voltage Rating:12 VDC
-
Contact Current Rating (Max):16 A
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Contact Limiting Continuous Current:16 A
-
Contact Arrangement:1 Form A (NO)
-
Contact Limiting Breaking Current:16 A
-
Relay Mounting Type:Printed Circuit Board
-
Product Height:.618 in, 15.7 mm
-
Contact Number of Poles:1
-
Contact Switching Voltage (Max):480 VAC
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Product Width:.5 in, 12.7 mm
-
Contact Voltage Rating:250 VAC
-
Product Weight:14 g, .494 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$20.20
500
$10.66
750
$7.33
1,000 +
$7.18
Click for Quote
Log in
to unlock special pricing