- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 8-1393250-3
8-1393250-3
TE Connectivity / AMP Brand
Thermal Circuit Breaker - 3.2A - 250V AC - 32V DC - Push to Reset - Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker - 3.2A - 250V AC - 32V DC - Push to Reset - Panel Mount
Search Keywords: 813932503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393250-3
-
Alias/AKA:W28-X1037-3.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$21.26
10
$18.91
25
$18.33
50
$17.10
100
$15.51
250
$15.08
500 +
$14.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments