- Home ›
- All Products›
- 8-1393028-3
8-1393028-3
TE Connectivity / AMP Brand
IACM-15E =SLIM PCB MONT,15VDC Logi-AC ip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IACM-15E =SLIM PCB MONT,15VDC Logi-AC ip
Search Keywords: 813930283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393028-3
-
Alias/AKA:IACM-15E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Mounting Type:Printed Circuit Board
-
Case Color:Yellow
-
Input Voltage:18 – 36 VAC
-
Relay Housing Style:Slimline
-
R-Switch & slimSSR Relays:Yes
-
Power Relay Type:Solid State
-
Coupling:Optical
-
Operating Temperature Range:-30 – 80 °C
-
Output Switching:Zero
-
Contact Arrangement:1 Form A (SPST-NO)
-
Output Type:DC
-
Contact Current Rating (Max):.05 A
-
Logic Voltage:15 VDC
-
Relay Termination Type:Printed Circuit Terminals
-
Input Voltage Typical:24 VAC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Switch Arrangement:1 Form A (SPST-NO)
-
Output Voltage (Max):30 V
-
Output Voltage Rating (DC Relays):30 VDC
-
Output Current Rating:.05 A
-
Product Weight:22.1 g, .87 oz
-
Dimensions (L x W x H) (Approximate):1.717 x .406 x 1.004 in, 43.6 x 10.3 x 25.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
50
$58.82
100
$31.14
150
$21.91
200 +
$21.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments