- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8-1192760-2
8-1192760-2
TE Connectivity / AMP Brand
Multi-Conductor Cable 2Conductors 22AWG 3.14mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 2Conductors 22AWG 3.14mm
Search Keywords: 811927602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1192760-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26