- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8-1191569-9
8-1191569-9
TE Connectivity / AMP Brand
High Performance Cable 1Conductors 10AWG 3.25mm Tin Plated Copper White 600VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 10AWG 3.25mm Tin Plated Copper White 600VAC
Search Keywords: 811915699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1191569-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Possible Replacement
Hook-up Wire 10AWG 3.4mm Tin Plated Copper 600V
In Stock:
1
Minimum Order:
10