- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 811866-SF
811866-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 1mH 1kHz 16A 4.8mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Dual 1mH 1kHz 16A 4.8mOhm DCR Thru-Hole
Search Keywords: 811866SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811866-SF
-
Alias/AKA:RB6122-16-1M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$29.62
10
$29.55
23
$29.47
45
$18.54
68
$14.57
90 +
$14.28
Click for Quote
Log in
to unlock special pricing