- Home ›
- All Products›
- 811560-000
811560-000
TE Connectivity / AMP Brand
222F274-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222F274-50-0
Search Keywords: 811560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811560-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:MX
-
Supplier Standard Pack:
1 -
Lipped:Yes
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Molded Part Shape:90°
-
Material Code:50
-
Molded Part Shape Code:222F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$164.56
5
$59.05
10
$54.33
15
$50.52
25
$47.49
100
$36.32
500
$33.53
1,000 +
$30.73
Click for Quote
Log in
to unlock special pricing