- Home ›
- All Products›
- 810315-SF
810315-SF
TE Connectivity / AMP Brand
3 Phase Slim Line Filter 520VAC 30A Low Leakage
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Line Filter 520VAC 30A Low Leakage
Search Keywords: 810315SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:810315-SF
-
Alias/AKA:FN3268-30-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$520.40
3
$519.11
5
$383.34
8
$284.51
10 +
$278.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments