- Home ›
- All Products›
- 806190-SF
806190-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 400Hz 25A 250VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 400Hz 25A 250VAC Terminal Block DIN Rail
Search Keywords: 806190SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806190-SF
-
Alias/AKA:FN2412-25-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$109.64
5
$101.46
10
$98.52
20
$93.12
50
$87.92
100 +
$84.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments