- Home ›
- All Products›
- 806176-SF
806176-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 200A 520VAC Terminal Block Flange Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 200A 520VAC Terminal Block Flange Mount Medical
Search Keywords: 806176SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806176-SF
-
Alias/AKA:FN3280H-200-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 5/20/26
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$980.04
3
$975.14
5 +
$970.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments