- Home ›
- All Products›
- 806171-SF
806171-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 400Hz 16A 520VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC/RFI 0Hz to 400Hz 16A 520VAC Terminal Block DIN Rail
Search Keywords: 806171SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806171-SF
-
Alias/AKA:FN2412H-16-44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$124.74
10
$113.40
15
$89.78
20 +
$87.99
Click for Quote
Log in
to unlock special pricing