- Home ›
- All Products›
- 806169-SF
806169-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 60Hz 65A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 65A 520VAC Terminal Block Flange Mount
Search Keywords: 806169SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806169-SF
-
Alias/AKA:FN3270H-65-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
On Order:
8
can ship 5/18/26
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$324.02
3
$321.64
8
$320.03
16
$318.43
24 +
$316.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments