- Home ›
- All Products›
- 806121-SF
806121-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount
Search Keywords: 806121SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806121-SF
-
Alias/AKA:FN3256H-64-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$325.92
3
$322.74
5
$321.93
10
$321.13
20 +
$320.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments