- Home ›
- All Products›
- 806111-SF
806111-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail
Search Keywords: 806111SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806111-SF
-
Alias/AKA:FN2410-45-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$97.60
5
$93.82
10
$91.82
20
$89.98
50
$86.16
100 +
$82.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments