- Home ›
- All Products›
- 806088-SF
806088-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: 806088SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806088-SF
-
Alias/AKA:FN9260S-10-06-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$11.63
25
$11.05
60
$10.64
120
$10.35
300
$9.92
540
$9.89
1,020 +
$9.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments