- Home ›
- All Products›
- 806059-SF
806059-SF
TE Connectivity / AMP Brand
Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 11.5 A - Panel Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 11.5 A - Panel Mount - Quick Connect.
Search Keywords: 806059SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806059-SF
-
Alias/AKA:FN9260-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
On Order:
300
can ship 6/17/26
Minimum Order Quantity:
5
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$15.07
25
$12.85
60
$11.99
120
$11.36
300
$10.65
540
$10.22
1,020 +
$10.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments