- Home ›
- All Products›
- 804156-SF
804156-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 3A R Faston Earth
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 3A R Faston Earth
Search Keywords: 804156SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804156-SF
-
Alias/AKA:FN9244ES1R-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$7.35
25
$6.98
50
$6.82
120
$6.72
360
$6.54
600
$6.27
1,080 +
$6.23
Click for Quote
Log in
to unlock special pricing