- Home ›
- All Products›
- 804135-SF
804135-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 3A <5uA Faston Ear
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 3A <5uA Faston Ear
Search Keywords: 804135SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804135-SF
-
Alias/AKA:FN9244ESB-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
30
$12.26
60
$9.20
90
$8.58
120 +
$8.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments