- Home ›
- All Products›
- 804103-SF
804103-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 15A R Faston Snap-
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter 250VAC 15A R Faston Snap-
Search Keywords: 804103SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804103-SF
-
Alias/AKA:FN9244S1R-15-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$8.71
30
$8.69
60
$6.52
90
$6.08
120 +
$5.96
Click for Quote
Log in
to unlock special pricing