- Home ›
- All Products›
- 804098-SF
804098-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 3A R Faston Snap-i
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 3A R Faston Snap-i
Search Keywords: 804098SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804098-SF
-
Alias/AKA:FN9244S1R-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$5.56
25
$4.97
50
$4.96
120
$4.86
360
$4.66
600
$4.51
1,080
$4.45
2,520 +
$4.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments