- Home ›
- All Products›
- 803759-SF
803759-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port
Search Keywords: 803759SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803759-SF
-
Alias/AKA:FN9222R-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,508
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$12.38
50
$10.06
120
$9.62
360
$8.82
600
$8.47
1,080
$8.32
2,520
$7.62
5,040 +
$7.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments