- Home ›
- All Products›
- 803736-SF
803736-SF
TE Connectivity / AMP Brand
Suppression Choke, Common Mode, 27 mH, +/-30%, 1.5A IDC, EV/EH Series | Schaffner EH28-1.5-02-27M-X
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Suppression Choke, Common Mode, 27 mH, +/-30%, 1.5A IDC, EV/EH Series | Schaffner EH28-1.5-02-27M-X
Search Keywords: 803736SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803736-SF
-
Alias/AKA:EH28-1.5-02-27M-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$3.32
50
$3.30
125
$3.29
250
$2.48
375
$2.32
500 +
$2.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments