- Home ›
- All Products›
- 803735-SF
803735-SF
TE Connectivity / AMP Brand
Eh28 Common Mode Choke 250Vac, 4A, 3.5Mh Rohs Compliant: Yes |Schaffner EH28-4.0-02-3M5-X
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Eh28 Common Mode Choke 250Vac, 4A, 3.5Mh Rohs Compliant: Yes |Schaffner EH28-4.0-02-3M5-X
Search Keywords: 803735SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803735-SF
-
Alias/AKA:EH28-4.0-02-3M5-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
125
$3.56
250
$2.67
375
$2.49
500 +
$2.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments