- Home ›
- All Products›
- 803364-SF
803364-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: 803364SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803364-SF
-
Alias/AKA:FN9260S-10-06-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$18.22
30
$13.66
45
$12.75
60 +
$12.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments