- Home ›
- All Products›
- 803308-SF
803308-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 8A Faston Wide Moun
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter 250VAC 8A Faston Wide Moun
Search Keywords: 803308SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803308-SF
-
Alias/AKA:FN9244U-8-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$9.00
30
$8.98
60
$6.73
90
$6.28
120 +
$6.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments