- Home ›
- All Products›
- 803303-SF
803303-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port
Search Keywords: 803303SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803303-SF
-
Alias/AKA:FN9244R-12-06HI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$6.91
25
$6.57
50
$6.42
120
$6.32
360
$6.15
600
$5.89
1,080 +
$5.86
Click for Quote
Log in
to unlock special pricing