- Home ›
- All Products›
- 803300-SF
803300-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 10A R Faston
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 10A R Faston
Search Keywords: 803300SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803300-SF
-
Alias/AKA:FN9244R-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$14.24
25
$13.06
50
$12.54
120
$11.90
360
$11.10
600
$10.40
1,080
$10.00
2,520 +
$8.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments