- Home ›
- All Products›
- 803287-SF
803287-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 1A <5uA Faston
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 1A <5uA Faston
Search Keywords: 803287SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803287-SF
-
Alias/AKA:FN9244B-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$5.91
25
$5.28
50
$5.27
120
$5.09
360
$4.96
600
$4.81
1,080
$4.75
2,520 +
$4.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments