- Home ›
- All Products›
- 802973-SF
802973-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount HP Filter 250VAC 6A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 6A
Search Keywords: 802973SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802973-SF
-
Alias/AKA:FN2030Z-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$24.266
25
$22.060
38
$20.320
50 +
$19.910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments