- Home ›
- All Products›
- 802782-SF
802782-SF
TE Connectivity / AMP Brand
Power Entry Modules, AC, 3A 250VAC 50/60Hz wide mounting flange | Schaffner FN9233U-3-06
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Modules, AC, 3A 250VAC 50/60Hz wide mounting flange | Schaffner FN9233U-3-06
Search Keywords: 802782SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802782-SF
-
Alias/AKA:FN9233U-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
30
$9.32
60
$6.99
90
$6.52
120 +
$6.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments