- Home ›
- All Products›
- 802741-SF
802741-SF
TE Connectivity / AMP Brand
AC Power Entry Modules 6A 250VAC 50/60Hz Snap-in vertical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC Power Entry Modules 6A 250VAC 50/60Hz Snap-in vertical
Search Keywords: 802741SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802741-SF
-
Alias/AKA:FN9233S-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$9.14
30
$9.12
60
$6.84
90
$6.39
120 +
$6.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments