- Home ›
- All Products›
- 802525-SF
802525-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
Search Keywords: 802525SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802525-SF
-
Alias/AKA:FN2090B-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Can Ship immediately
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$81.72
5
$80.91
10
$65.54
30
$59.19
50
$56.57
100
$54.79
250 +
$54.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments