- Home ›
- All Products›
- 802503-SF
802503-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMI 0Hz to 400Hz 4A 250VAC Solder Lug Flange Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 4A 250VAC Solder Lug Flange Mount Medical
Search Keywords: 802503SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802503-SF
-
Alias/AKA:FN2030B-4-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$26.96
5
$26.02
10
$21.24
13
$21.03
25
$19.39
38
$19.20
50 +
$17.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments