- Home ›
- All Products›
- 801992-SF
801992-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Search Keywords: 801992SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801992-SF
-
Alias/AKA:FN9222SR-3-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$6.54
25
$5.86
50
$5.84
120
$5.64
360
$5.49
600
$5.25
1,080
$5.18
2,520 +
$4.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments