- Home ›
- All Products›
- 801924-SF
801924-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 60Hz 150A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 150A 520VAC Terminal Block Flange Mount
Search Keywords: 801924SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801924-SF
-
Alias/AKA:FN3270H-150-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
8
can ship 7/22/26
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$777.29
3
$752.75
5 +
$723.95
Click for Quote
Log in
to unlock special pricing