- Home ›
- All Products›
- 801923-SF
801923-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 60Hz 100A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 100A 520VAC Terminal Block Flange Mount
Search Keywords: 801923SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801923-SF
-
Alias/AKA:FN3270H-100-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18
can ship 6/17/26
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$459.00
3
$453.40
6 +
$451.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments