- Home ›
- All Products›
- 801922-SF
801922-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 80A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 80A 520VAC Terminal Block Flange Mount
Search Keywords: 801922SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801922-SF
-
Alias/AKA:FN3270H-80-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$434.84
3
$411.95
6 +
$383.92
Click for Quote
Log in
to unlock special pricing